This Molex connector features 120 male press-fit contacts with a glass filled liquid crystal polymer insulator. It has a commercial reliability rating and can operate between -55°C and 85°C. The connector is designed for straight mounting and has a tin (Sn) with nickel (Ni) barrier contact finish. It is suitable for board-to-board and mezzanine applications in general use.
Molex 76155-7107 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.75 |
| Number Of PCB Rows | 12 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.053 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 76155-7107 to view detailed technical specifications.
No datasheet is available for this part.