Molex 761550628 technical specifications.
| Current Rating | 750mA |
| Mount | Wall |
| Number of Circuits | 192 |
| Orientation | Vertical |
| Package Quantity | 224 |
| Series | 76155 |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 761550628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.