High-speed, 192-position male connector with 12 rows and 16 columns, featuring a 0.053-inch pitch. This straight, through-hole mount component utilizes a press-fit termination and a copper alloy contact material with gold plating. It operates within a temperature range of -55°C to 85°C and has a current rating of 750mA with a maximum voltage rating of 30V AC. The black housing is UL94 V-0 flammability rated, with overall dimensions of 33.1mm length and 20.8mm depth.
Molex 761551625 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 33.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Tray |
| Pitch | 0.053inch |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 761551625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.