Molex 761553307 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 0.053inch |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 761553307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.