Molex 761558807 technical specifications.
| Contact Plating | Gold |
| Current Rating | 750mA |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 12 |
| Package Quantity | 200 |
| Pitch | 1.9mm |
| Series | 76155 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 761558807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.