The Molex 761559806 is a 96-contact hard metric backplane connector with a terminal pitch of 1.9mm and a termination method of press fit. It features a straight body orientation and a maximum operating temperature range of -55°C to 85°C. The connector is designed for through-hole mounting and has a maximum current rating of 0.75A per contact and a maximum voltage rating of 30VDC or 30VAC. It is part of the Impact series from Molex.
Molex 761559806 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 761559806 to view detailed technical specifications.
No datasheet is available for this part.