
This 72-position IC socket features a right angle orientation and is rated for 750mA of current. It has a voltage rating of 30V AC and is designed for through hole mounting. The socket is constructed from a thermoplastic material with a black housing and is compliant with UL94 V-0 flammability standards. It is also low halogen and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Molex 76160-1006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Orientation | Right Angle |
| Package Quantity | 414 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | 76160 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76160-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
