120-contact male header connector with a 1.9mm pitch, featuring a straight orientation and solder terminal. Constructed from black thermoplastic housing with copper alloy contacts plated in gold, this through-hole mount component offers a 750mA current rating and a maximum operating temperature of 85°C. It boasts a 3.03kV DC voltage rating and is UL94 V-0 flammability rated, low halogen, and Reach/RoHS compliant.
Molex 76160-1020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 19mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76160 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76160-1020 to view detailed technical specifications.
No datasheet is available for this part.