192-position, right-angle daughter card connector featuring a 1.9mm pitch and press-fit termination. Constructed with copper alloy contacts and gold plating, this component offers a voltage rating of 30V (AC/DC) and operates within a temperature range of -55°C to 85°C. The black housing is UL94 V-0 flammability rated, with dimensions of 30.4mm length and 28.2mm depth. Designed for through-hole, edge, and board mounting, this RoHS compliant connector is supplied in tray packaging.
Molex 76160-1026 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76160 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76160-1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
