Right-angle, through-hole mounted connector with 192 positions across 12 rows and 16 columns, featuring a 1.9mm pitch. Copper alloy contacts are plated with gold and tin for enhanced conductivity. This component supports a current rating of 750mA and a maximum voltage of 30V AC/DC. Its black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 85°C.
Molex 761603026 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| Series | Impact™ 76160 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 761603026 to view detailed technical specifications.
No datasheet is available for this part.