Molex 76165-1128 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 76165-1128 to view detailed technical specifications.
No datasheet is available for this part.