Molex 76165-1607 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 144 |
| Contact Gender | MALE |
| Manufacturer Series | 76165 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 76165-1607 to view detailed technical specifications.
No datasheet is available for this part.