90-position, 10-column, 9-row male board connector with a 1.9mm pitch. Features straight, through-hole mounting with solder terminals and a press-fit termination. Constructed with a black copper alloy housing and gold/tin plated contacts. Rated for 30V AC/DC and 750mA, operating between -55°C and 85°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Molex 76165-3108 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76165-3108 to view detailed technical specifications.
No datasheet is available for this part.