This 90-contact HDR backplane connector features a straight body orientation and press-fit termination method. It operates within a temperature range of -55°C to 85°C and is designed for through-hole mounting. The connector has a terminal pitch of 1.9mm and supports up to 0.75A per contact, with a maximum voltage rating of 30VDC or 30VAC.
Molex 76165-5105 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 9 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76165-5105 to view detailed technical specifications.
No datasheet is available for this part.