Board connector featuring a 1.9mm pitch and 144 positions across 9 rows and 16 columns. This male, straight header offers through-hole termination with a solder terminal and guide pin. Constructed from black thermoplastic, it boasts tin and gold contact plating, a 750mA current rating, and a maximum operating temperature of 85°C. Compliant with ELV and RoHS standards, this low halogen component operates within a -55°C to 85°C temperature range and has a voltage rating of 30V AC and 3.03kV DC.
Molex 76165-9605 technical specifications.
| Color | Black |
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | 76165 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76165-9605 to view detailed technical specifications.
No datasheet is available for this part.