Molex 761650604 technical specifications.
| Contact Plating | Gold |
| Current Rating | 750mA |
| Data Rate | 25Gbps |
| Impedance | 100R |
| Number of Circuits | 144 |
| Number of Columns | 16 |
| Number of Pairs | 3 |
| Number of Rows | 9 |
| Orientation | Vertical |
| Package Quantity | 224 |
| Series | 76165 |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 761650604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.