The Molex 761655805 is a 72-contact hard metric HDR connector designed for through-hole mounting. It features a straight body orientation and a termination method of solder. The connector operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.75 amps per contact. It is rated for 30VDC or 30VAC and is part of the Impact™ tradename series.
Molex 761655805 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 761655805 to view detailed technical specifications.
No datasheet is available for this part.