
Right-angle, unshielded connector with 144 circuits across 9 rows, featuring a 1.9mm pitch. Constructed with a black thermoplastic housing and copper alloy contacts plated with gold. Rated for 30V AC and 750mA current, operating between -55°C and 85°C. This component is UL94 V-0 flammability rated, low halogen, lead-free, and Reach/RoHS compliant. Termination is press-fit, with a length of 30.4mm and depth of 24.2mm.
Molex 76170-1026 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 24.2mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 144 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76170 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76170-1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
