The Molex 76170-3016 is a 144-contact RCP daughter card connector with a terminal pitch of 1.9mm. It features a right-angle body orientation and press-fit termination method. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. It can handle a maximum current rating of 0.75A per contact and a maximum voltage rating of 30VDC or 30VAC. The connector is part of the Impact trademarked product line.
Molex 76170-3016 technical specifications.
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 144 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 9 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76170-3016 to view detailed technical specifications.
No datasheet is available for this part.