
144-position, right-angle daughter card connector featuring a 1.9mm pitch and press-fit termination. Constructed with a copper alloy contact material and gold/tin plating, this component offers a current rating of 750mA and a voltage rating of 30V (AC/DC). The black housing is UL94 V-0 flammability rated, operating within a temperature range of -55°C to 85°C. Mounting options include through-hole, edge, and board, with a length of 38mm and depth of 24.11mm.
Molex 76170-3026 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 24.11mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76170 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76170-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
