
This receptacle connector features 144 contacts, a maximum operating temperature of 85°C, and a minimum operating temperature of -55°C. It is made of thermoplastic material and has a low halogen content. The connector is compliant with UL94 V-0 flammability rating and is RoHS compliant. It has a right-angle orientation and a 1.9mm pitch, with a row spacing of 1.35mm. The connector is terminated with press-fit and has a gold-plated contact with a copper alloy base.
Molex 76170-5026 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.35mm |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76170-5026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.