Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Number of Circuits | 144 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |