This 144-position IC socket features a right angle orientation and a 1.9mm pitch. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The socket is made from thermoplastic with a black housing and is compliant with ELV regulations. It also meets the flammability rating of UL94 V-0 and is RoHS compliant.
Molex 76170-5226 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76170-5226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.