Molex 76279-0616 technical specifications.
| ELV | Compliant |
| Material | Polyester |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 76279 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 76279-0616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.