Molex 76289-9208 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 32.43mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 216 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76289-9208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.