Molex 76291-0038 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 38 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 0.75mm |
| Reach SVHC Compliant | Yes |
| Series | 76291 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76291-0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.