Molex 76291-0140 technical specifications.
| Card Thickness | 1.76mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | EdgeLine 76291 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76291-0140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.