This 250-position right angle header features a current rating of 1.5A and a voltage rating of 50V AC. It is constructed from copper alloy with gold and tin plating. The header is compliant with ELV regulations and has a low halogen content. Operating temperature range is from -40°C to 105°C. The header is available in a tray packaging with 72 pieces per package and a pitch of 2.25mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 250 |
| Number of Contacts | 250 |
| Number of Positions | 250 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 2.25mm |
| Series | 76291 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |