Molex 76352-7002 technical specifications.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 320 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 76352-7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.