Molex 76410-1108 technical specifications.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 90 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 76410-1108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.