
Right-angle, through-hole mounted connector with 90 positions across 9 rows and 10 columns, featuring a 1.9mm pitch. Contact material is copper alloy with gold and tin plating, supporting a 750mA current rating and 30V voltage rating (AC/DC). Housing is black, UL94 V-0 rated for flammability, with operating temperatures from -55°C to 85°C. Termination is press-fit, with dimensions of 26.6mm length and 41.8mm depth.
Molex 76410-5107 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 41.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact™ 76410 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76410-5107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.