Molex 764105818 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.8mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 22.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 72 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 764105818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.