The Molex 764109808 is a 48-contact HDR right angle backplane connector with press fit termination and a terminal pitch of 1.9mm. It has a maximum operating temperature range of -55°C to 85°C and is designed for through hole mounting. The connector has a maximum current rating of 0.75A per contact and a maximum voltage rating of 30VDC or 30VAC. It is part of the Impact series from Molex.
Molex 764109808 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 9 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 764109808 to view detailed technical specifications.
No datasheet is available for this part.