This 60-position right-angle header features a thermoplastic housing with a black color and a low halogen content. The contacts are made of copper alloy with a tin and gold plating. The header is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is available in a tray packaging and has a press-fit termination.
Molex 76450-1104 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 19mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76450-1104 to view detailed technical specifications.
No datasheet is available for this part.