Molex 76450-1107 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 24.65mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 10 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact™ 76450 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76450-1107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.