The Molex 76450-2108 is a 60-contact HDR backplane connector with a terminal pitch of 1.9mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 0.75 amps per contact. It is rated for 30VDC or 30VAC and is part of the Impact™ tradename series.
Molex 76450-2108 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 6 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76450-2108 to view detailed technical specifications.
No datasheet is available for this part.