This 96-position connector features a straight orientation and through hole mount. It has a 1.9mm pitch and is made from black thermoplastic. The connector is RoHS compliant and has a flammability rating of UL94 V-0. Operating temperatures range from -55°C to 85°C.
Molex 76455-1606 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 30.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76455-1606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.