Molex 76455-1627 technical specifications.
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Number of Contacts | 96 |
| Orientation | Straight |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76455-1627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.