
Right-angle, through-hole mounted terminal block with 192 circuits across 12 rows, featuring a 1.9mm pitch. Constructed from UL94 V-0 rated thermoplastic in black, this unshielded component utilizes copper alloy contacts with tin and gold plating, rated for 750mA and 30V AC. Operating across a -55°C to 85°C temperature range, it is ELV, Halogen Free (Low Halogen), and Reach SVHC compliant.
Molex 76500-1607 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| Depth | 32.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 30.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 192 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| Series | 76500 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76500-1607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.