Molex 76500-5108 technical specifications.
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 120 |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76500 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76500-5108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
