The Molex 76500-5607 is a right angle connector with a current rating of 750mA and a maximum operating temperature of 85°C. It is compliant with ELV and RoHS regulations and features a thermoplastic housing with a gold-plated copper alloy contact. The connector has a pitch of 1.9mm and is packaged in a tray with 105 pieces. It is also compliant with the Reach SVHC directive and has a flammability rating of UL94 V-0.
Molex 76500-5607 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 45.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 38mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 192 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 105 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76500 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76500-5607 to view detailed technical specifications.
No datasheet is available for this part.