Molex 76560-9707 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 35.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76560-9707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.