Molex 766410001 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 29.87 |
| Product Height (mm) | 13.72 |
| Product Weight (g) | 4.83 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Voltage Rating | 40V |
| Tradename | TDP® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694030 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 766410001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.