Molex 76650-0002 technical specifications.
| Current Rating | 33A |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Fit® Sr™ |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0002 to view detailed technical specifications.
No datasheet is available for this part.