Molex 76650-0011 technical specifications.
| Contact Gender | Male |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 5.03mm |
| Series | Standard .093 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
