Molex 76650-0014 technical specifications.
| Current Rating | 9A |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 4.2mm |
| Series | Mini-Fit® Jr™ |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.