Molex 76650-0026 technical specifications.
| Gender | Male to Female |
| Insulation | Insulated |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Perma-Seal™ |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.