Molex 76650-0027 technical specifications.
| Color | Black, Red |
| Length | 152.4mm |
| Material | PO, Polyolefin |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | Perma-Fit™ |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.