Molex 76650-0029 technical specifications.
| Package/Case | 120 |
| Gender | Male to Female |
| Insulation | Non-Insulated |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 76650 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.