Molex 76650-0031 technical specifications.
| Gender | Male to Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 76650 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.